
Technical specifications
- Product type
HVI pipe
- Manufacturer part #
103410
- Dim
(L x W x H) 1500 x 1500.0000 x 16.0000 mm
- Length
1500 mm
- Width
1500.0000 mm
- Height
16.0000 mm
- Depth
16.0000 mm
- Content
1 pc(s)
- Weight
0.04
Interception rod
Untreated
1500 mm
Aluminium alloy
10.0-16.0 mm
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750316 DEHN 103410 RFS 16 10 1500 AL HVI pipe 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750316 DEHN 103410 RFS 16 10 1500 AL HVI pipe 1 pc(s)
Information
Information 2750316 DEHN 103410 RFS 16 10 1500 AL HVI pipe 1 pc(s)
Description
Pipe support rod with tapered ends (1000 mm), light built nearly, to protect roof structures, fireplaces, etc., especially for concrete base (17 kg) with wedge technology or for fixing with rod holders / distance holders.
This text is machine translated.
This text is machine translated.







