
Technical specifications
- Product type
HVI pipe
- Manufacturer part #
103420
- Factory colour
Multicolour
- Dim
(L x W x H) 2000 x 2000.0000 x 16.0000 mm
- Length
2000 mm
- Width
2000.0000 mm
- Height
16.0000 mm
- Depth
16.0000 mm
- Content
1 pc(s)
- Weight
0.50
Interception rod tapered
Untreated
2000 mm
Aluminium alloy
10.0-16.0 mm
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750391 DEHN 103420 RFS 16 10 2000 AL HVI pipe 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750391 DEHN 103420 RFS 16 10 2000 AL HVI pipe 1 pc(s)
Information
Information 2750391 DEHN 103420 RFS 16 10 2000 AL HVI pipe 1 pc(s)
Description
Pipe support rod with tapered ends (1000 mm), light built nearly, to protect roof structures, fireplaces, etc., especially for concrete base (17 kg) with wedge technology or for fixing with rod holders / distance holders.
This text is machine translated.
This text is machine translated.







