• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 105711 105711 HVI rod 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface protection: Untreated
Product type

HVI rod

Type

HVI pole

Manufacturer part #

105711

Length

5200 mm

Content

1 pc(s)

Connection

Round conductor

Material

Aluminium

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3800583 DEHN 105711 105711 HVI rod 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3800583 DEHN 105711 105711 HVI rod 1 pc(s)

Description

Telescopic curtain free-standing with foldable St/tZn three-leg stand. For protection of larger roof structures, with adjustment to the roof inclination up to max. 10°. The catching bars are in accordance with Eurocode 1 (DIN EN 1991-1-4 + DIN EN 1991-1-4/NA) for a max. Tower wind speed of 183 km/h dimensioned Design with height 5200 mm.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?