
Technical specifications
- Product type
Cable holder
- Manufacturer part #
200059
- Dim
(L x W x H) 333 cm x 333.0000 mm x 10.0000 mm
- Length
333 cm
- Width
333.0000 mm
- Height
10.0000 mm
- Depth
10.0000 mm
- Content
1 pc(s)
- Weight
0.03
100 mm
FALSE
With grip clamp
Rain pipe
8.0-8.0 mm
100.0-100.0 mm
Stainless steel V2A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750346 DEHN 200059 LH 8 SB100 SCL V2A Cable holder 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750346 DEHN 200059 LH 8 SB100 SCL V2A Cable holder 1 pc(s)
Information
Information 2750346 DEHN 200059 LH 8 SB100 SCL V2A Cable holder 1 pc(s)











