
Technical specifications
- Product type
Roof cable holder
- Manufacturer part #
202037
- Length
260 mm
- Height
55 mm
- Content
1 pc(s)
Clampable
Roof surface pitched
With screw clamp
260 mm
6.0-10.0 mm
Copper
Copper
55 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750798 DEHN 202037 DLH DQ 6.10 H55 L260 CU Roof cable holder 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750798 DEHN 202037 DLH DQ 6.10 H55 L260 CU Roof cable holder 1 pc(s)
Information
Information 2750798 DEHN 202037 DLH DQ 6.10 H55 L260 CU Roof cable holder 1 pc(s)
Description
Roof pipe holder with support for the attachment of collection and discharge lines for roof surfaces. Straight design, with wire holder DEHNQICK and fixed lead guide
This text is machine translated.
This text is machine translated.











