• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 202050 DLH DQ 6.10 H55 L115 WS STTZN Surge protection fittings 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surge protection fittings

Manufacturer part #

202050

Length

115 mm

Height

55 mm

Content

1 pc(s)

Weight

0.14

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1968051 DEHN 202050 DLH DQ 6.10 H55 L115 WS STTZN Surge protection fittings 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1968051 DEHN 202050 DLH DQ 6.10 H55 L115 WS STTZN Surge protection fittings 1 pc(s)

Description

Roof Lead Holder with angled brace for the attachment of catch and leads for roof surfaces. Design for hanging in the roof tile/roof stones or the Dachlattung, with cable holder DEHNQICK and fixed cable management lengthwise or crosswise.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?