
Technical specifications
- Product type
Roof cable holder
- Manufacturer part #
204089
- Length
205 mm
- Height
16 mm
- Content
1 pc(s)
Clampable
Roof surface pitched
With snap clamp
205 mm
8.0-8.0 mm
Plastic
Stainless steel V2A
16 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750663 DEHN 204089 LH US 8 H16 L205 KT GR V2A Roof cable holder 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750663 DEHN 204089 LH US 8 H16 L205 KT GR V2A Roof cable holder 1 pc(s)
Information
Information 2750663 DEHN 204089 LH US 8 H16 L205 KT GR V2A Roof cable holder 1 pc(s)
Description
Roof pipe holder UNIssnap with additional terminal part for the mounting of catching and outgoing lines for roof surfaces. Execution with pre-formed bending points for bending and hanging and additional clamping part e. B. For pitched roofs, with DEHNsnap line holder, loose cable routing, made of weather-resistant plastic, UV-stabilized and halogen-free.
This text is machine translated.
This text is machine translated.











