
Technical specifications
- Product type
Roof cable holder
- Manufacturer part #
204170
- Length
205 mm
- Height
36 mm
- Content
1 pc(s)
To hang in
Roof surface pitched
With snap clamp
205 mm
8.0-8.0 mm
Plastic
Aluminium
36 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750706 DEHN 204170 DLH DS 8 H36 L205 GR AL Roof cable holder 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750706 DEHN 204170 DLH DS 8 H36 L205 GR AL Roof cable holder 1 pc(s)
Information
Information 2750706 DEHN 204170 DLH DS 8 H36 L205 GR AL Roof cable holder 1 pc(s)
Description
Roof pipe holder DEHNsnap with aluminum base strut for the attachment of traps and drains for roof surfaces. Design for easy contact to the pleats of the roofing tiles / roofing tiles, with DEHNgrip cable holder, loose cable guidance, made of weather-resistant plastic, UV-stabilized and halogen-free.
This text is machine translated.
This text is machine translated.











