• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 204179 DLH US 8 H36 L205 GR V2A Surge protection fittings 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DEHN + SONS Roof Lead Holder UNIsnap Niro/K-gray 204 179

  • With pre-formed bending set

Technical specifications

Product type

Surge protection fittings

Manufacturer part #

204179

Dim

(L x W x H) 205 x 25 x 36 mm

Length

205 mm

Width

25 mm

Height

36 mm

Content

1 pc(s)

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1967907 DEHN 204179 DLH US 8 H36 L205 GR V2A Surge protection fittings 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1967907 DEHN 204179 DLH US 8 H36 L205 GR V2A Surge protection fittings 1 pc(s)

Description

Roof Lead Holder UNIsnap with an embossed brace for the attachment of catch and leads for roof surfaces. Design with pre-formed bending points for bending and hanging in the roof tile/Dachstein or in the Dachlattung, with cable holder expansion snap height 36 mm, loose cable management, made of weather-resistant plastic, UV-stabilised and halogen-free.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?