
Technical specifications
- Product type
Roof cable holder
- Manufacturer part #
204199
- Length
475 mm
- Height
36 mm
- Content
1 pc(s)
To hang in
Roof surface pitched
With snap clamp
475 mm
8.0-8.0 mm
Copper
Stainless steel V2A
36 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750580 DEHN 204199 DLH US 8 H36 L475 GR V2A Roof cable holder 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750580 DEHN 204199 DLH US 8 H36 L475 GR V2A Roof cable holder 1 pc(s)
Information
Information 2750580 DEHN 204199 DLH US 8 H36 L475 GR V2A Roof cable holder 1 pc(s)
Description
Roof pipe holder UNIssnap with embossed strut for attachment of catches and leads for roof surfaces. Design with pre-formed bending points for bending and hanging in the roof tile/roof or in the roof lattices, with cable holder DEHNsnap mounting height 36 mm, loose cable guide, made of weather-proof plastic, UV-stabilized and halogen-free.
This text is machine translated.
This text is machine translated.











