
Technical specifications
- Product type
Roof cable holder
- Manufacturer part #
204359
- Length
169 mm
- Height
16 mm
- Content
1 pc(s)
To hang in
Roof surface pitched
With snap clamp
169 mm
8.0-8.0 mm
Plastic
Stainless steel V2A
16 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750847 DEHN 204359 DLH DS 8 H16 L169 WS V2A Roof cable holder 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750847 DEHN 204359 DLH DS 8 H16 L169 WS V2A Roof cable holder 1 pc(s)
Information
Information 2750847 DEHN 204359 DLH DS 8 H16 L169 WS V2A Roof cable holder 1 pc(s)
Description
Roof pipe holder with angled brace for the attachment of catch and lead lines for roof surfaces. Design for hanging in the roof tile / roof stone, with cable holder DEHNsnap installation height 16 mm, loose cable routing, made of weather-resistant plastic, UV-stabilized and halogen-free.
This text is machine translated.
This text is machine translated.











