
Technical specifications
- Product type
Roof cable holder
- Manufacturer part #
204921
- Length
205 mm
- Height
16 mm
- Content
1 pc(s)
To hang in
Roof surface pitched
With snap clamp
205 mm
8.0-8.0 mm
Plastic
Stainless steel V2A
16 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750072 DEHN 204921 DLH US 8 H16 L205 BR V2A Roof cable holder 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750072 DEHN 204921 DLH US 8 H16 L205 BR V2A Roof cable holder 1 pc(s)
Information
Information 2750072 DEHN 204921 DLH US 8 H16 L205 BR V2A Roof cable holder 1 pc(s)
Description
Roof pipe holder UNIssnap with embossed strut for attachment of catches and leads for roof surfaces. Design with pre-formed bending points for bending and hanging in the roof tile/roof or in the roof lattices, with cable holder DEHNsnap mounting height 16 mm, loose cable guide, made of weather-proof plastic, UV-stabilized and halogen-free.
This text is machine translated.
This text is machine translated.











