• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 204949 DLH FG 8 H32 L170 V2A Surge protection bracket 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surge protection bracket

Manufacturer part #

204949

Standards

DIN EN 62561-4

Dim

(L x W x H) 170 x 25 x 32 mm

Length

170 mm

Width

25 mm

Height

32 mm

Content

1 pc(s)

Weight

0.06

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1968161 DEHN 204949 DLH FG 8 H32 L170 V2A Surge protection bracket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1968161 DEHN 204949 DLH FG 8 H32 L170 V2A Surge protection bracket 1 pc(s)

Description

Roof Lead Holder flexi-grip with angled flexible basic brace for the attachment of catch and leads for roof surfaces. Design with flexible base tie-rod made of thin stainless steel (0.3 mm) to anformen to the notches of the roof tile/roof stones, with cable holder stretch grip, loose wire routing.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?