
Technical specifications
- Product type
Roof cable holder
- Manufacturer part #
206170
- Length
205 mm
- Height
20 mm
- Content
1 pc(s)
To hang in
Roof surface pitched
With grip clamp
205 mm
8.0-8.0 mm
Stainless steel V2A
Aluminium
20 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750544 DEHN 206170 DLH DG 8 H20 L205 V2A AL Roof cable holder 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750544 DEHN 206170 DLH DG 8 H20 L205 V2A AL Roof cable holder 1 pc(s)
Information
Information 2750544 DEHN 206170 DLH DG 8 H20 L205 V2A AL Roof cable holder 1 pc(s)
Description
Unigrip roof line holder with aluminum base frame for mounting traps and drains for roof surfaces. Design for easy shaping at the folds of the roof tile / roof stones, with cable holder DEHNgrip, loose cable guide.
This text is machine translated.
This text is machine translated.











