
Technical specifications
- Product type
Roof cable holder
- Manufacturer part #
206219
- Dim
(L x W x H) 335 x 335.0000 x 44.0000 mm
- Length
335 mm
- Width
335.0000 mm
- Height
44.0000 mm
- Depth
25.0000 mm
- Content
1 pc(s)
- Weight
0.08
To hang in
Roof surface pitched
With grip clamp
335 mm
8.0-8.0 mm
Stainless steel V2A
Stainless steel V2A
20 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750590 DEHN 206219 DLH UG 8 H20 L335 V2A Roof cable holder 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750590 DEHN 206219 DLH UG 8 H20 L335 V2A Roof cable holder 1 pc(s)
Information
Information 2750590 DEHN 206219 DLH UG 8 H20 L335 V2A Roof cable holder 1 pc(s)
Description
This text is machine translated.











