
Technical specifications
- Product type
Roof cable holder
- Manufacturer part #
206319
- Factory colour
Multicolour
- Length
335 mm
- Height
32 mm
- Content
1 pc(s)
To hang in
Roof surface pitched
With grip clamp
335 mm
8.0-8.0 mm
Stainless steel V2A
Stainless steel V2A
32 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750623 DEHN 206319 DLH UG 8 H32 L335 V2A Roof cable holder 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750623 DEHN 206319 DLH UG 8 H32 L335 V2A Roof cable holder 1 pc(s)
Information
Information 2750623 DEHN 206319 DLH UG 8 H32 L335 V2A Roof cable holder 1 pc(s)
Description
Unigrip roof line holder with embossed strut for attachment of traps and drains for roof surfaces. Design with pre-formed bending points for bending and hanging in the roof tile/roof stone or in the roof lattices, with cable holder DEHNgrip height 32 mm, loose cable guide.
This text is machine translated.
This text is machine translated.











