
Technical specifications
- Product type
Roof cable holder
- Manufacturer part #
206359
- Length
169 mm
- Height
20 mm
- Content
1 pc(s)
To hang in
Roof surface pitched
With grip clamp
169 mm
8.0-8.0 mm
Stainless steel V2A
Stainless steel V2A
20 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750781 DEHN 206359 DLH DG 8 H20 L169 WS V2A Roof cable holder 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750781 DEHN 206359 DLH DG 8 H20 L169 WS V2A Roof cable holder 1 pc(s)
Information
Information 2750781 DEHN 206359 DLH DG 8 H20 L169 WS V2A Roof cable holder 1 pc(s)
Description
Roof pipe holder with angled brace for the attachment of catch and lead lines for roof surfaces. Design for hanging in the roof tile / roof stone, with cable holder DEHNgrip height 20 mm, loose cable routing, made of weather-resistant plastic, UV-stabilized and halogen-free.
This text is machine translated.
This text is machine translated.











