
Technical specifications
- Product type
Roof cable holder
- Manufacturer part #
206389
- Dim
(W x H x D) 84.0000 x 50.0000 x 30.0000 mm
- Width
84.0000 mm
- Height
50.0000 mm
- Depth
30.0000 mm
- Content
1 pc(s)
- Weight
0.06
Clampable
Roof surface pitched
With grip clamp
8.0-8.0 mm
Stainless steel V2A
Stainless steel V2A
20 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750035 DEHN 206389 DLH DG H20 UK8 V2A Roof cable holder 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750035 DEHN 206389 DLH DG H20 UK8 V2A Roof cable holder 1 pc(s)
Information
Information 2750035 DEHN 206389 DLH DG H20 UK8 V2A Roof cable holder 1 pc(s)
Description
This text is machine translated.











