• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 223010 DLH KB 6.10 RSF20.25 V2A Roof cable holder 100 kA 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Roof cable holder

Leakage current

100 kA

Manufacturer part #

223010

Content

1 pc(s)

Screwable

Metal roof

With screw clamp

42 mm

6.0-10.0 mm

Stainless steel V2A

Stainless steel V2A

52 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2750676 DEHN 223010 DLH KB 6.10 RSF20.25 V2A Roof cable holder 100 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2750676 DEHN 223010 DLH KB 6.10 RSF20.25 V2A Roof cable holder 100 kA 1 pc(s)

Information

Information 2750676 DEHN 223010 DLH KB 6.10 RSF20.25 V2A Roof cable holder 100 kA 1 pc(s)

Description

Roof line holder for the attachment of additional catching equipment like ventilation lines or catching bars on metal roofs. Design for round stakes roofs, with terminal block. When using two for the appropriate roof profile of the tested roof line holders (clamps / terminal block) the lightning current carrying capacity is given with 100 kA (10/350 µs).

This text is machine translated.

What kind of Lightning Protection Products are you looking for?