
Technical specifications
- Product type
Roof cable holder
- Leakage current
100 kA
- Manufacturer part #
223070
- Length
42 mm
- Height
44 mm
- Content
1 pc(s)
Screwable
Metal roof
With screw clamp
42 mm
6.0-10.0 mm
Aluminium
Aluminium
44 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750710 DEHN 223070 DLH KB 6.10 KF18.22 AL Roof cable holder 100 kA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750710 DEHN 223070 DLH KB 6.10 KF18.22 AL Roof cable holder 100 kA 1 pc(s)
Information
Information 2750710 DEHN 223070 DLH KB 6.10 KF18.22 AL Roof cable holder 100 kA 1 pc(s)
Description
Roof line holder for the attachment of additional catching equipment like ventilation lines or catching bars on metal roofs. Design for terminal fold roofs (e.g. B. RIB-ROOF Speed 500 safe Zambelli), with clamping stand. When using two for the appropriate roof profile of the tested roof line holders (clamps / terminal block) the lightning current carrying capacity is given with 100 kA (10/350 µs).
This text is machine translated.
This text is machine translated.











