• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 253060 DLH FB2 8 FE 141X86X70 Roof cable holder 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Roof cable holder

Manufacturer part #

253060

Length

141 mm

Height

55 mm

Content

1 pc(s)

Other

Flat roof

With snap clamp

141 mm

8.0-8.0 mm

Plastic

Concrete

55 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2750546 DEHN 253060 DLH FB2 8 FE 141X86X70 Roof cable holder 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2750546 DEHN 253060 DLH FB2 8 FE 141X86X70 Roof cable holder 1 pc(s)

Information

Information 2750546 DEHN 253060 DLH FB2 8 FE 141X86X70 Roof cable holder 1 pc(s)

Description

Roof line holder with double cable holder type FB2, for the mounting of round conductors with a fixed line management on flat roofs. Two-part design comprising of cable holder with base plate made of weather-resistant plastic, UV-stabilized and halogen-free, with snapped on stone made of frost-resistant concrete. Stone and base can be recycled separately.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?

More interesting products

(*All information is plus legal VAT)