• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 276056 MS 37 4.7 B7.5 K GR Drip shield 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Drip shield

Manufacturer part #

276056

Dim

(W x H x D) 37 x 37 x 5 mm

Width

37 mm

Height

37 mm

Depth

5 mm

Content

1 pc(s)

Other

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2750179 DEHN 276056 MS 37 4.7 B7.5 K GR Drip shield 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2750179 DEHN 276056 MS 37 4.7 B7.5 K GR Drip shield 1 pc(s)

Information

Information 2750179 DEHN 276056 MS 37 4.7 B7.5 K GR Drip shield 1 pc(s)

Description

Cuffs prevent the runoff of rainwater at the round wire. This will prevent the contamination of the facade.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?