
Technical specifications
- Product type
Cable holder
- Manufacturer part #
286819
- Factory colour
Multicolour
- Height
10 mm
- Depth
15 mm
- Content
1 pc(s)
FALSE
With screw clamp
With plug
7.0-10.0 mm
Stainless steel V2A
Stainless steel V2A
15.0-15.0 mm
Stainless steel V2A
Plastic
10 mm
30.0-30.0 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750369 DEHN 286819 LH ZS 7.10 FL30 AS KD8X40 V2A Cable holder 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750369 DEHN 286819 LH ZS 7.10 FL30 AS KD8X40 V2A Cable holder 1 pc(s)
Information
Information 2750369 DEHN 286819 LH ZS 7.10 FL30 AS KD8X40 V2A Cable holder 1 pc(s)











