
Technical specifications
- Product type
KS connector
- Manufacturer part #
302010
- Dim
(L x W) 55 cm x 40 cm
- Length
55 cm
- Width
40 cm
- Depth
25 cm
- Content
1 pc(s)
Untreated
Connector
Clamp screw
Zinc die-cast
100 kA
7.0-10.0 mm
7.0-10.0 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750914 DEHN 302010 KSV 2X7.10 STTZN KS connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750914 DEHN 302010 KSV 2X7.10 STTZN KS connector 1 pc(s)
Information
Information 2750914 DEHN 302010 KSV 2X7.10 STTZN KS connector 1 pc(s)











