• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 305000 PV 4.10 SKM8X30 STTZN Surge protection fittings 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Clamping range: 4-10 mm
Product type

Surge protection fittings

Manufacturer part #

305000

Factory colour

Multicolour

Dim

(L x W x H) 50 x 39 x 20 mm

Length

50 mm

Width

39 mm

Height

20 mm

Content

1 pc(s)

Connection type

Parallel

Weight

0.15

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1968053 DEHN 305000 PV 4.10 SKM8X30 STTZN Surge protection fittings 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1968053 DEHN 305000 PV 4.10 SKM8X30 STTZN Surge protection fittings 1 pc(s)

Description

Parallel connector according to DIN EN 62561-1, for connecting two conductors in parallel arrangement. Design for different diameter with two screws.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?