• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 307000 PV 7.10 SKM8X20 STTZN Fittings 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fittings

Manufacturer part #

307000

Dim

(L x W x H) 56 cm x 56 mm x 37 mm

Length

56 cm

Width

56 mm

Height

37 mm

Depth

25 mm

Content

1 pc(s)

Parallel connector

Hexagon screw

Steel

100 kA

7.0-10.0 mm

7.0-10.0 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2750278 DEHN 307000 PV 7.10 SKM8X20 STTZN Fittings 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2750278 DEHN 307000 PV 7.10 SKM8X20 STTZN Fittings 1 pc(s)

Information

Information 2750278 DEHN 307000 PV 7.10 SKM8X20 STTZN Fittings 1 pc(s)

Description

Parallel connector in accordance with DIN EN 62561-1, for connecting two conductors in parallel arrangement. Designed for the same diameter with two screws.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?