
Technical specifications
- Product type
Fittings
- Manufacturer part #
314310
- Dim
(W x H x D) 50 x 2.5 x 50 mm
- Width
50 mm
- Height
2.5 mm
- Depth
50 mm
- Content
1 pc(s)
Cross connector
Hexagon screw
Steel
100 kA
8.0-10.0 mm
30.0-30.0 mm
8.0-10.0 mm
30.0-30.0 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2750908 DEHN 314310 KS 8.10 8.10 FL30 OV ZP STTZN Fittings 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750908 DEHN 314310 KS 8.10 8.10 FL30 OV ZP STTZN Fittings 1 pc(s)
Information
Information 2750908 DEHN 314310 KS 8.10 8.10 FL30 OV ZP STTZN Fittings 1 pc(s)
Description
Cross-piece according to DIN EN 62561-1, for above ground connection of round and flat conductors in cross-section and T-arrangement With intermediate plate and M6 screws.
This text is machine translated.
This text is machine translated.











