• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 365000 FK ZS 7.10 KBF0.7 6 ZG Rebate clamp 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rebate clamp

Manufacturer part #

365000

Dim

(W x H x D) 36 x 32 x 32 mm

Width

36 mm

Height

32 mm

Depth

32 mm

Content

1 pc(s)

Untreated

Rebate clamp

KS screw

Zinc die-cast

0.7-6.0 mm

7.0-10.0 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2750769 DEHN 365000 FK ZS 7.10 KBF0.7 6 ZG Rebate clamp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2750769 DEHN 365000 FK ZS 7.10 KBF0.7 6 ZG Rebate clamp 1 pc(s)

Information

Information 2750769 DEHN 365000 FK ZS 7.10 KBF0.7 6 ZG Rebate clamp 1 pc(s)

Description

Folding terminal according to DIN EN 62561-1, for connecting round conductors with folds. Design with two-screw-overlay e.g. for standing fold, cable direction control lengthwise or crosswise.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?