• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 365050 FK KB 6.10 KBF0.7 8 W STTZN Rebate clamp 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rebate clamp

Manufacturer part #

365050

Dim

(W x H x D) 67 x 50 x 47 mm

Width

67 mm

Height

50 mm

Depth

47 mm

Content

1 pc(s)

Rebate clamp

Flat round screw

Steel

0.7-8.0 mm

6.0-10.0 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2750033 DEHN 365050 FK KB 6.10 KBF0.7 8 W STTZN Rebate clamp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2750033 DEHN 365050 FK KB 6.10 KBF0.7 8 W STTZN Rebate clamp 1 pc(s)

Information

Information 2750033 DEHN 365050 FK KB 6.10 KBF0.7 8 W STTZN Rebate clamp 1 pc(s)

Description

Folding terminal with increased contact surface according to DIN EN 62561-1, for connecting round conductors with folds. Angled design, straight or diagonal connection

This text is machine translated.

What kind of Lightning Protection Products are you looking for?