
Technical specifications
- Product type
Earth pipe clamp
- Manufacturer part #
410114
- Dim
(L x W x H) 133 x 48 x 40 cm
- Length
133 cm
- Width
48 cm
- Height
40 cm
- Content
1 pc(s)
Hot-dip galvanized
1
Steel
42.0-42.0 mm
1 1/4 inch
1 1/4 inch
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750600 DEHN 410114 ERS 42 AB11 STTZN Earth pipe clamp 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750600 DEHN 410114 ERS 42 AB11 STTZN Earth pipe clamp 1 pc(s)
Information
Information 2750600 DEHN 410114 ERS 42 AB11 STTZN Earth pipe clamp 1 pc(s)











