• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 450000 TM 7.10 16 ZG Isolator sleeve 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Isolator sleeve

Manufacturer part #

450000

Factory colour

Multicolour

Standards

DIN EN 62561-1

Dim

(L x W x H) 40 x 30 x 41 mm

Length

40 mm

Width

30 mm

Height

41 mm

Content

1 pc(s)

Weight

0.12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1967894 DEHN 450000 TM 7.10 16 ZG Isolator sleeve 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1967894 DEHN 450000 TM 7.10 16 ZG Isolator sleeve 1 pc(s)

Description

Disconnect collar according to DIN EN 62561-1, to connect the leads with the Erdeinfuhrungen. Design open, for Erdeinfuhrungsstangen Rd 16 mm.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?