
Technical specifications
- Product type
Isolater clamp
- Manufacturer part #
460213
- Dim
(W x H x D) 117.0000 x 30.0000 x 23.0000 mm
- Width
117.0000 mm
- Height
30.0000 mm
- Depth
23.0000 mm
- Content
1 pc(s)
Untreated
Zinc die-cast
FALSE
7.0-10.0 mm
7.0-10.0 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750307 DEHN 460213 OENTK 7.10 7.10 ZG Isolater clamp 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750307 DEHN 460213 OENTK 7.10 7.10 ZG Isolater clamp 1 pc(s)
Information
Information 2750307 DEHN 460213 OENTK 7.10 7.10 ZG Isolater clamp 1 pc(s)
Description
Disconnect terminal according to DIN EN 62561-1, with connection screw M8. Model for two round conductors with M6 screws.
This text is machine translated.
This text is machine translated.











