
Technical specifications
- Product type
Isolater clamp
- Manufacturer part #
463010
- Dim
(L x W x H) 60 cm x 60.0000 mm x 35.0000 mm
- Length
60 cm
- Width
60.0000 mm
- Height
35.0000 mm
- Depth
27.0000 mm
- Content
1 pc(s)
Untreated
Zinc die-cast
FALSE
8.0-8.0 mm
10.0-10.0 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750803 DEHN 463010 ESTK 8.10 ZG Isolater clamp 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750803 DEHN 463010 ESTK 8.10 ZG Isolater clamp 1 pc(s)
Information
Information 2750803 DEHN 463010 ESTK 8.10 ZG Isolater clamp 1 pc(s)











