
Technical specifications
- Product type
Fittings
- Surge protection for
PV systems
- Manufacturer part #
540260
- Factory colour
Multicolour
- Dim
(L x W x H) 37 cm x 37.0000 mm x 35.0000 mm
- Length
37 cm
- Width
37.0000 mm
- Height
35.0000 mm
- Depth
32.0000 mm
- Content
1 pc(s)
- Material
Stainless steel
Round conductor
Untreated
Stainless steel
8.0-10.0 mm
4.0-50.0 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2750365 DEHN 540260 UEK 8.10 AQ4 50 HKSM10 V2A Fittings Surge protection for: PV systems 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750365 DEHN 540260 UEK 8.10 AQ4 50 HKSM10 V2A Fittings Surge protection for: PV systems 1 pc(s)
Information
Information 2750365 DEHN 540260 UEK 8.10 AQ4 50 HKSM10 V2A Fittings Surge protection for: PV systems 1 pc(s)











