• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 540930 SPK 14X0.3 V2A Surge protection bracket 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surge protection bracket

Manufacturer part #

540930

Factory colour

Multicolour

Dim

(L x W) 36 mm x 22 mm

Length

36 mm

Width

22 mm

Content

1 pc(s)

Weight

0.03

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1968130 DEHN 540930 SPK 14X0.3 V2A Surge protection bracket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1968130 DEHN 540930 SPK 14X0.3 V2A Surge protection bracket 1 pc(s)

Description

Chuck head separately from the Type PV, to combine with endless tension band 14 x 0.3mm.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?