
Technical specifications
- Product type
Electrical bonding rail
- Manufacturer part #
563020
- Dim
(L x W x H) 200 x 65 x 60 mm
- Length
200 mm
- Width
65 mm
- Height
60 mm
- Content
1 pc(s)
65 mm
With covering cap
60 mm
Surface mounting modular
200 mm
1
5
3
FALSE
FALSE
Galvanic tinned
Galvanic tinned
Steel
Brass
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750292 DEHN 563020 PAS AH RK 5X25 3X8.10 1XFL30 Electrical bonding rail 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750292 DEHN 563020 PAS AH RK 5X25 3X8.10 1XFL30 Electrical bonding rail 1 pc(s)
Information
Information 2750292 DEHN 563020 PAS AH RK 5X25 3X8.10 1XFL30 Electrical bonding rail 1 pc(s)








