• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 563201 PAS 11AK UV Screw terminal block 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screw terminal block

Manufacturer part #

563201

Factory colour

Multicolour

Standards

DIN EN 62561-1

Dim

(L x W x H) 161 x 59 x 35 mm

Length

161 mm

Width

59 mm

Height

35 mm

Content

1 pc(s)

Weight

400 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1968095 DEHN 563201 PAS 11AK UV Screw terminal block 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1968095 DEHN 563201 PAS 11AK UV Screw terminal block 1 pc(s)

Description

Equipotential bonding rail according to DIN EN 62561-1, for the protection and function potential equalization according to DIN VDE 0100-410/540 (main earth bonding bar) and the lightning protection potential compensation according to DIN EN 62305-3 (VDE 0185-305-3). Design UV-stabilised, tested according to DIN VDE 0618-1, with CE mark, clip-on terminals St/gal Zn, mounting brackets and cover made of plastic, black (halogen-free), cover sealable and labelled.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)