• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 766706 PHG2 6 Voltage tester 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Voltage tester

Manufacturer part #

766706

Length

1425 mm

Depth

720 mm

Content

1 pc(s)

1-pole

Switchgears

AC

Optic

1425 mm

50.0-50.0 Hz

720 mm

S

6.0-6.0 kV

Interior installations

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2750510 DEHN 766706 PHG2 6 Voltage tester 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2750510 DEHN 766706 PHG2 6 Voltage tester 1 pc(s)

Information

Information 2750510 DEHN 766706 PHG2 6 Voltage tester 1 pc(s)

Description

Capacitive voltage tester PHG II as a connected model according to DIN VDE 0682-411 (EN/IEC 61243-1) with respect to all poles of the determination of freedom from voltage at the work place according to DIN VDE 0105-100 (EN 50110-1) in electrical systems. Category "S" for indoor switchgear.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?