• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 767666 Voltage tester Visual

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Application area: Interior and open air systems
  • Display type: Optical
  • Nominal voltage 1.0-24.0 kV
  • Total length 1260.0-1260.0 mm
Product type

Voltage tester

Reading type

Voltage testing

Display

Visual

V DC reading range

1.0 up to 24.0 kV

Manufacturer's standards (no certificate)

Voltage DC reading range (max.)

24.0 kV

Voltage reading range DC (min.)

1.0 kV

Length

1260.0 mm

Type

767666

Type

2-pin

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3801312 DEHN 767666 Voltage tester Visual

User & Safety Instructions

User & Safety Instructions 3801312 DEHN 767666 Voltage tester Visual

Description

Resistive, single-sided DC voltage tester PHE/G for switchgear, version positive pole on the probe, as a coherent design based on DIN VDE 0682-411 (EN/IEC 61243-1) for determining the absence of voltage by touching at the working place according to DIN VDE 0105-100 (EN 50110-1) in electrical systems up to 24 kV DC. Ground-side terminal with rotary handle and magnetic contact. Can also be used in precipitation.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.