
Technical specifications
- Product type
Voltage tester
- Manufacturer part #
767721
- Length
1575 mm
- Content
1 pc(s)
1-pole
Switchgear and power cable for overhead lines
AC
Acoustic and optic
1575 mm
50.0-50.0 Hz
780 mm
S
6.0-20.0 kV
Interior and outdoor installations
TRUE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750513 DEHN 767721 PHE3 6 20 S Voltage tester 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750513 DEHN 767721 PHE3 6 20 S Voltage tester 1 pc(s)
Information
Information 2750513 DEHN 767721 PHE3 6 20 S Voltage tester 1 pc(s)
Description
Capacitive voltage tester PHE III as a connected model according to DIN VDE 0682-411 (EN/IEC 61243-1) with respect to all poles of the determination of freedom from voltage at the work place according to DIN VDE 0105-100 (EN 50110-1) in electrical systems. Category "S" for switchboards and overhead wires. Can also be used in precipitation. With visual and acoustic display and self-test device.
This text is machine translated.
This text is machine translated.











