
Technical specifications
- Product type
Voltage tester
- Manufacturer part #
783013
- Length
1410 mm
- Content
1 pc(s)
1-pole
Switchgear and power cable for overhead lines
AC
Acoustic and optic
1410 mm
50.0-50.0 Hz
610 mm
S
1.0-3.0 kV
Interior and outdoor installations
TRUE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750526 DEHN 783013 PHE4 1 3 S Voltage tester 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750526 DEHN 783013 PHE4 1 3 S Voltage tester 1 pc(s)
Information
Information 2750526 DEHN 783013 PHE4 1 3 S Voltage tester 1 pc(s)
Description
Capacitive voltage tester PHE4 according to DIN VDE 0682-411 (EN/IEC 61243-1) for determining all poles of freedom from voltage at the working place according to DIN VDE 0105-100 (EN 50110-1) in electrical systems. Category "S" for switchboards and overhead wires. Can also be used in precipitation. With visual and acoustic display and self-test device of all active parts including test tip. Short transport length by removable insulating rod with plug-in coupling for manual extension.
This text is machine translated.
This text is machine translated.











