• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 785346 Safety trousers Size: 58

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: grey
Product type

Safety trousers

Size

58

Gender

Unisex

Material

Cotton

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3801618 DEHN 785346 Safety trousers Size: 58

User & Safety Instructions

User & Safety Instructions 3801618 DEHN 785346 Safety trousers Size: 58

Description

Arc-tested protective trousers DEHNcare APT ID for maintenance and maintenance work on electrical systems in the indoor area. Certified according to the requirements of the PPE Regulation (EU) 2016/425 on the placing on the market of personal protective equipment. High wearing comfort through 1-layered fabric. Reflective strips for increased visibility. Box test according to IEC 61482-1-2, EN ISO 11612, EN 1149-5.

This text is machine translated.