• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 787381 Safety trousers Size: M

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Gender: Men
  • Material: Mixed fabric
  • Colour : blue
Product type

Safety trousers

Size

M

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3801824 DEHN 787381 Safety trousers Size: M

User & Safety Instructions

User & Safety Instructions 3801824 DEHN 787381 Safety trousers Size: M

Description

Arc-tested dungarees (for covering) DEHNcare APD 63C . For maintenance and maintenance work on higher energy electrical systems. Certified according to the requirements of the PPE Regulation (EU) 2016/425 on the placing on the market of personal protective equipment. All-round protection with arcing protection class APC 2 and PPE 4 acc. To NFPA 70E. Reflective strips for increased visibility. Personalization possible through company logo and name. TESTED ACCORDING TO IEC 61482-2, EN ISO 11612, EN ISO 11611, EN 173535, EN 1149-5 AND ASTM F1959.

This text is machine translated.