• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 787712 DEHN protective jacket APJ OD YE 24 Size: 24 Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: Multi-colored
  • Material: Mixed fabric
Product type

Safety jacket

Factory colour

Multicolour

Size

24

Gender

Unisex

Type

Jacket

Documents & Downloads

Datasheet

Datasheet 3802016 DEHN 787712 DEHN protective jacket APJ OD YE 24 Size: 24 Multicolour

User & Safety Instructions

User & Safety Instructions 3802016 DEHN 787712 DEHN protective jacket APJ OD YE 24 Size: 24 Multicolour

Description

Arc-tested protective jacket DEHNcare APJ OD with stand-up collar and functional pockets for maintenance and maintenance work on electrical systems in the outdoor area. Certified according to the requirements of the PPE Regulation (EU) 2016/425 on the placing on the market of personal protective equipment. High wearing comfort through 1-layered fabric. Dirt and water-repellent. Different color combinations and personalization possible. Box test according to IEC 61482-1-2, EN ISO 11612, EN 1149-5, EN 13034 (PB 6), EN ISO 20471.

This text is machine translated.