• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 787786 Safety trousers Size: 46

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Mixed fabric
  • Colour: Multi-colored
Product type

Safety trousers

Size

46

Gender

Unisex

Documents & Downloads

Datasheet

Datasheet 3801734 DEHN 787786 Safety trousers Size: 46

User & Safety Instructions

User & Safety Instructions 3801734 DEHN 787786 Safety trousers Size: 46

Description

Arc-tested protective trousers DEHNcare APT OD for maintenance and maintenance work on electrical systems in the outdoor area. Certified according to the requirements of the PPE Regulation (EU) 2016/425 on the placing on the market of personal protective equipment. High wearing comfort through 1-layered fabric. Reflective strips for increased visibility. Box test according to IEC 61482-1-2, EN ISO 11612, EN 1149-5, EN 13034 (PB 6), EN ISO 20471.

This text is machine translated.