HVI light cable (high-voltage insulated conductor), used to maintain the separation distance from electrically conductive parts according to DIN EN 62305-3 (VDE 0185-305-3), in order to prevent dangerous rollovers between parts of the outer lightning protection and inner, conductive parts (electrical system, piping, etc.). To prevent sliding discharge, the HVI cable is equipped with a special outer sheath that allows high flash pulse voltages to be controlled against a reference potential. The HVI light cable also allows installations without making a connection to the equipotential bonding of the structural system at the end of the adjustment range. Design for on site packing (length 500 m - gray). Equivalent separation distance s ? 45 cm (in air), s ? 90 cm (fixed construction material)
This text is machine translated.