

Stainless steel cable
819135
100 m
100 m
Black
19 mm²
Untreated
5 mm
Copper
Class 2 = stranded
Polyvinyl chloride (PVC)
TRUE
7
TRUE
Polyethylene (PE)
0.75 m
1.5 m
950 N
not relevant
Datasheet 2750148 DEHN 819135 HVI LO 75 20 L100M SW M Stainless steel cable 100 m
User & Safety Instructions 2750148 DEHN 819135 HVI LO 75 20 L100M SW M Stainless steel cable 100 m