• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 860010 860010 Round wire 80 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface protection: Untreated
  • Weight 62.5 kg/100 m
Product type

Round wire

Manufacturer part #

860010

Content

80 m

Documents & Downloads

Datasheet

Datasheet 3800237 DEHN 860010 860010 Round wire 80 m

User & Safety Instructions

User & Safety Instructions 3800237 DEHN 860010 860010 Round wire 80 m

Description

Stainless steel wire in accordance with DIN EN 62561-2 (VDE 0185-561-2), for use in lightning protection, earthing equipment or equipotential bonding. If stainless steel tape is used in the ground, DIN EN 62561-2 (VDE 0185-561-305), DIN EN 1.4571 (VDE 0185-2-3) and DIN VDE 0151, of the material NIRO (V4A) with a molybdenum content, for example, is 2 % 62305-3, 573709 or 1.4404.

This text is machine translated.