
Technical specifications
- Product type
Lightning conductor
- Surge protection for
40 mm busbar
- Leakage current
30 kA
- Manufacturer part #
900396
- Factory colour
Multicolour
- Dim
(W x H x D) 100 x 100 x 150 mm
- Width
100 mm
- Height
100 mm
- Depth
150 mm
- Content
1 pc(s)
- Packaging type
Piece
- Weight
1050 g
Busbar
30 kA
4
3 modular spacing
FALSE
25 kA
255 V
230 V
Type 1 + 2
1.5 kV
Optic
IP30
1.5 kV
FALSE
225 kJ/Ohm
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2750028 DEHN 900396 DSH ZP B TT 255 Lightning conductor Surge protection for: 40 mm busbar 30 kA Piece 1 pc(s)
Information
Information 2750028 DEHN 900396 DSH ZP B TT 255 Lightning conductor Surge protection for: 40 mm busbar 30 kA Piece 1 pc(s)
Circuit diagramm
Circuit diagramm 2750028 DEHN 900396 DSH ZP B TT 255 Lightning conductor Surge protection for: 40 mm busbar 30 kA Piece 1 pc(s)
Description
This text is machine translated.











