• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 900460 EB 1 2 1.5 Surge protection PG rail 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of phases: 1
  • suitable for number of devices: 2
Product type

Surge protection PG rail

Manufacturer part #

900460

Dim

(L x W x H) 60 x 28 x 34 mm

Length

60 mm

Width

28 mm

Height

34 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303417 DEHN 900460 EB 1 2 1.5 Surge protection PG rail 1 pc(s)

What kind of Lightning Protection Products are you looking for?